Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-DB1C-C1AA
Manufacturer Part #:

DB1C-C1AA

Manufacturer:

Description: Basic / Snap Action Switches SPDT 5A PC MNT
Silverlight Page 1,819, Mouser Enhanced Catalog
PDF Page 1,819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cherry Electrical
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Button
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 150 g
Termination Style: Solder Pin
Mounting: Through Hole
Series: DB
Type: Sub-Miniature Snap-Action Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  50: $1.59
  100: $1.30
  250: $1.18
  500: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
MAX3110ECWI+G36
UART Interface IC 5V SPI/uWire Compatible
Maxim Integrated
1: $12.80
5622-4100-ML
I/O Connectors 1.27mm 22P PLUG R/A THRU HOLE 30 GL ...
3M Electronic Solutions Division
1: $2.51
BCP53-10,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38
BTA24-800BWRG
Triacs 25 AMP 800 VOLT
STMicroelectronics
1: $1.31
E69-00A
Pushbutton Switches SPDT 10A Panel Mount
Cherry Electrical
1: $4.08
MAX667EPA+
Low Dropout Regulators - LDO 5V Programmable Volta ...
Maxim Integrated
1: $7.64
USB3322C-GL-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.98
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
03420014H
Fuse Holders 3AG
Littelfuse
1: $2.62
HCPL4503M
High Speed Optocouplers 1Mbit/s HS Single Tran Out ...
Fairchild Semiconductor
1: $1.79
DB3C-C1AA
Basic / Snap Action Switches 0.1A PCB MNT LEVER
Cherry Electrical
1: $2.17
171-009-113R911
D-Sub Standard Connectors 9P Male Vt Dp Solder w/ ...
NorComp
1: $2.68
IPS521G
Power Driver ICs IPS 1 Ch Low Side Driver
International Rectifier
1: $3.51
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
NC7SZ125P5X
Buffers & Line Drivers SC70 UHS BUFFER
Fairchild Semiconductor
1: $0.30
ESDA14V2L
TVS Diode Arrays 14.2V 300W Unidirect
STMicroelectronics
1: $0.52
04661.25NR
Fuses 63V 1.25A VFA Slimline
Littelfuse
1: $0.52
GP1S58VJ000F
Optical Switches, Transmissive, Phototransistor Ou ...
Sharp Microelectronics
1: $0.84
RL895-102K-RC
Fixed Inductors 1.0mH 10%
J.W. Miller
1: $1.32

171030384