United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 540-AN101101
Manufacturer Part #:

AN101101

Manufacturer:

Description: Industrial Motion & Position Sensors ANGULAR POSITION LINEAR
Silverlight Page 2,037, Mouser Enhanced Catalog
PDF Page 2,037, PDF Catalog Page
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Cherry Electrical
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Features: Patent pending non-contact angular position sensor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Supply Current: 10 mA
Type: Position Sensor



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
10 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $34.70
50: $28.92
100: $26.75
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X7S2A224M/SOFT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 080 ...
TDK
1: $0.40
TTL-232RG-VREG3V3-WE
Cables (Cable Assemblies) USB Embedded Serial Wire ...
FTDI
1: $24.64
2970-0
Test Plugs & Test Jacks TRIPLE BANANA PLUG BLK.
Pomona Electronics
1: $5.80
152210-0113-GB
Headers & Wire Housings 10P SKT OPEN COVER
3M Electronic Solutions Division
1: $3.45
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.25
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.20
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.39
171662-1
Automotive Connectors E-J MK-2 070 REC CON
TE Connectivity / AMP
1: $0.18
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $9.16
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.54
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.50
1N5818
Schottky (Diodes & Rectifiers) Schottky Barrier
Fairchild Semiconductor
1: $0.20
UB2A-25/PACK
Terminals 19-26 AWG BRDG CONN PACK OF 25
3M Electronic Specialty
1: $4.37
L6235PD
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $11.14
4601-2
Test Plugs & Test Jacks TRIPLE BANANA JAC
Pomona Electronics
1: $5.80
776427-3
Automotive Connectors PLUG ASSY 2P 14-18 YEL
TE Connectivity
1: $0.64
FDN304P
MOSFET SSOT-3 P-CH 1.8V
Fairchild Semiconductor
1: $0.36
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.33
UR2-PK50
Terminals 19-26 AWG BUTT CONN PACK OF 50
3M Electronic Specialty
1: $7.47
12162185
Automotive Connectors 3P FM BLACK CON ASSY 150.2 S ...
Delphi Connection Systems
2500: $2.03


This product is also available in:

126916482 107863422 144949695