Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
532-50-2-25
Manufacturer Part #:

50-2-25

Manufacturer:

Description: Chemicals SODER BRAID .0625 FT
PDF Data Sheet
 
Share |
Manufacturer: Chemtronics
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Dispensers
Type: Soder-Wick No Clean SD
Size: 0.06 in
Container: 25 ft Spool
Contains Lead: No
Package Type: Spool
Packaging: Spool
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.68
  5: $16.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HW-USBN-2A
Programmer Accessories ispDOWNLOAD Cable
Lattice
1: $169.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
IM03TS
High Frequency / RF Relays 5VDC Non-latching Singl ...
TE Connectivity / Axicom
1: $2.20
OPA2234UA
Operational Amplifiers - Op Amps Low Power Prec Sn ...
Texas Instruments
1: $5.99
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.40
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
SMCJ30A
TVS Diodes - Transient Voltage Suppressors 1500W T ...
Fairchild Semiconductor
1: $0.49
39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.47
39-01-2100
Headers & Wire Housings 10 CKT RCPT HOUSING
Molex
1: $0.46
39-28-1063
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $0.98
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
43743-8101
Modular Connectors / Ethernet Connectors RA SMT 8/ ...
Molex
1: $1.38
1824-25F
Solder Removal PROWICK .130in WIDTH BRN 25FT LNTH ...
Techspray
1: $19.28
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
THJC336K016RJN
Tantalum Capacitors - Solid SMD 33uF 16V 10% ESR=0 ...
AVX
1: $1.29

155605145 118629983