Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5168-36060
Manufacturer Part #:

36060

Manufacturer:

Description: Chemicals 6" Polypropylene 500 PER BAG
Silverlight Page 2,899, Mouser Enhanced Catalog
PDF Page 2,899, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chemtronics
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Swabs
Type: Single Headed
Size: 0.75 in x 0.21 in
Container: Swab
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $143.78
  5: $136.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEU-FC1H101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.24
DCP022405DP
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.38
41050
Chemicals 2.75" Polypropylene 500 PER BAG
Chemtronics
1: $53.62

118629983 155605145