Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-PN4249
Manufacturer Part #:

PN4249

Manufacturer:

Description: Transistors Bipolar - BJT PNP Low Lvl
Silverlight Page 605, Mouser Enhanced Catalog
PDF Page 605, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 60 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 40 MHz
DC Collector/Base Gain hfe Min: 100 at 0.1 mA at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 0.45 A
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Box
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
685 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  25: $0.265
  100: $0.217
  250: $0.18
  500: $0.148
  1,000: $0.111
  2,000: $0.099
  5,000: $0.093
  10,000: $0.087

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3683S-1-103L
Precision Potentiometers 10K Ohms Pushbutton +/- 3 ...
Bourns
1: $40.46
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
STPS30170DJF-TR
Schottky Diodes & Rectifiers 30 A Vrrm 170 V Vf 0. ...
STMicroelectronics
1: $3.12
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N4036
Transistors Bipolar - BJT PNP Ampl/Switch
Central Semiconductor
1: $1.90
VN0106N3-G
MOSFET 60V 3Ohm
Supertex
1: $0.71
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
2N2102
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $1.70
PN4250A
Transistors Bipolar - BJT PNP Low Noise
Central Semiconductor
1: $0.38
3-641126-6
Headers & Wire Housings HDR 06P VRT F-LOCK
TE Connectivity / AMP
1: $1.12
MC14013BCPG
Flip Flops 3-18V CMOS Dual D-Type
ON Semiconductor
1: $0.50
2N6071BTG
Triacs Sensitive Gate
ON Semiconductor
1: $0.65
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
UF1002-T
Rectifiers 1.0A 100V
Diodes Inc.
1: $0.45
271-39.2K-RC
Metal Film Resistors - Through Hole 39.2Kohms 1% 5 ...
Xicon
1: $0.13
66XR5KLF
Trimmer Resistors - Through Hole 5K ohm 10% 3/8" S ...
BI Technologies
1: $2.61
UKL1E221KPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.56
271-22.1K-RC
Metal Film Resistors - Through Hole 22.1Kohms 1% 5 ...
Xicon
1: $0.13
929665-01-03-I
Headers & Wire Housings PNSTRP HDR 929 .235" ST 01 ...
3M Electronic Solutions Division
1: $0.62

000000001