|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-PN3644
Manufacturer Part #:

PN3644

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Gen Pur SW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: In Transition
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: PNP
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 45 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1 V
Maximum DC Collector Current: 300 mA
Gain Bandwidth Product fT: 200 MHz
Series: PN3644
DC Collector/Base Gain hfe Min: 100 at 150 mA, 10 V
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 2500
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MBRS1100T3G Schottky Diodes & Rectifiers 86,168
ZTX450 Bipolar Transistors - BJT 2,601
PN2369A Bipolar Transistors - BJT 5,950
PN3645 Bipolar Transistors - BJT 2,147
Real Time Availability
Stock:
2,486 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.13
10:
$0.93
100:
$0.774
500:
$0.598
$0.54
$0.479
$0.461
$0.446

To add to a project, please Log In.

197847692 147914401