|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)
Mouser Part #:
610-PN3569
Manufacturer Part #:

PN3569

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Med Power
Mouser Online Catalog Page 692, Mouser Online Catalog
PDF Page 692, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.25 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 600 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
DC Collector/Base Gain hfe Min: 100
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Series: PN3569
Factory Pack Quantity: 2500
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM301AN/NOPB Operational Amplifiers - Op Amps 4,933
2N2102 Bipolar Transistors - BJT 1,936
TIP29C Bipolar Transistors - BJT 5,096
TAP106M025SCS Tantalum Capacitors - Solid Leaded 4,829
PN3645 Bipolar Transistors - BJT 4,232
TIP30C Bipolar Transistors - BJT 1,559
ECA-1CM101 Aluminum Electrolytic Capacitors - Leaded 16,394
RC07GF102JTR Carbon Composition Resistors 3,554
1520-2 Circuit Board Hardware - PCB 1,848
561R10TSQ33 Ceramic Disc Capacitors 1,350
Real Time Availability
Stock:
2,013 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.01
10:
$0.832
100:
$0.692
500:
$0.535
$0.483
$0.428
$0.412
$0.399

To add to a project, please Log In.

137122207 147914401 197847692