Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-MPS8097
Manufacturer Part #:

MPS8097

Manufacturer:

Description: Transistors Bipolar - BJT NPN Gen Pur SS
Silverlight Page 605, Mouser Enhanced Catalog
PDF Page 605, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: In Transition
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 40 V
DC Collector/Base Gain hfe Min: 250 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 200 mA
DC Current Gain hFE Max: 700
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
701 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  25: $0.321
  100: $0.277
  250: $0.248
  500: $0.213
  1,000: $0.164
  2,000: $0.148
  5,000: $0.139
  10,000: $0.134

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
G6K-2G-Y-DC5
Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 5 ...
Omron Electronics
1: $4.47
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
T28/C
Circuit Board Hardware - PCB TERM .062" PKG-100
Vector
1: $10.97
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
MJ15003G
Transistors Bipolar - BJT 20A 140V 250W NPN
ON Semiconductor
1: $3.78
L7915ACV
Linear Regulators - Standard 15V 1.5A Negative
STMicroelectronics
1: $0.74
MPSA92G
Transistors Bipolar - BJT 500mA 300V PNP
ON Semiconductor
1: $0.14
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
MJ15025G
Transistors Bipolar - BJT 16A 250V 250W PNP
ON Semiconductor
1: $4.07
RV16AF-10-15R1-BF5-0C
Potentiometers Linear B250K Solder Lugs
Alpha (Taiwan)
1: $1.68
450-2050-GRX
Knobs & Dials INDICATOR LINED YEL
1: $1.33
CRCW120618K0FKEA
Thick Film Resistors - SMD 1/4watt 18Kohms 1%
Vishay/Dale
1: $0.10
280-CR5-0.22-RC
Wirewound Resistors - Through Hole 0.22ohms 5% Tol
Xicon
1: $0.44
REA220M1VBK-0511P
Aluminum Electrolytic Capacitors - Leaded 35V 22uF ...
Lelon
1: $0.06
MPS6534
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.18
MPS6534_D75Z
Transistors Bipolar - BJT PNP Gen Purp Amp
Fairchild Semiconductor
1: $0.09
MPSA43
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.68

000000001