Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-MPQ2907
Manufacturer Part #:

MPQ2907

Manufacturer:

Description:
Bipolar Transistors - BJT Quad PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: In Transition
Brand: Central Semiconductor
Configuration: Quad
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 200 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-116
DC Collector/Base Gain hfe Min: 50
Maximum Power Dissipation: 2000 mW
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: MPQ2907
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.38
  10: $3.91
  100: $3.56
  250: $3.21
  500: $2.61
  1,000: $2.43
  2,500: $2.31
  5,000: $2.22
  10,000: Quote

To add to a project, please Log In.

106693557 147914401