Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-MJ11013
Manufacturer Part #:

MJ11013

Manufacturer:

Description: Transistors Darlington PNP Power
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Darlington
RoHS: In Transition
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 90 V
Emitter- Base Voltage VEBO: - 5 V
Collector- Base Voltage VCBO: 90 V
Maximum DC Collector Current: 30 A
Power Dissipation: 200 W
Mounting Style: Through Hole
Package / Case: TO-3
Packaging: Sleeve
DC Collector/Base Gain hfe Min: 1000
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 120
Multiples: 20
Pricing (USD)
  120: $9.22
  260: $8.49
  500: $7.74
  1,000: $6.73
  2,000: Quote
 
 

To add to a project, please Log In.

000000001