|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-CSIC10-1200SL
Manufacturer Part #:

CSIC10-1200 SL

Manufacturer:

Description:
Schottky Diodes & Rectifiers 1200V 10A Silicon Carbide
Mouser Online Catalog Page 642, Mouser Online Catalog
PDF Page 642, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Technology: SiC
Vrrm - Repetitive Reverse Voltage: 1200 V
If - Forward Current: 14 A
Ifsm - Forward Surge Current: 50 A
Configuration: Single
Ir - Reverse Current: 0.09 mA
Pd - Power Dissipation: 42 W
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Brand: Central Semiconductor
Cd - Diode Capacitance: 477 pF
Product: Schottky Silicon Carbide Diodes
Series: CSIC10-1200
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG841YKSZ-500RL7 Analog Switch ICs 1,621
C0603C222F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,360
CGJ4J2X7R1H334K125AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,976
4280-0-43-80-16-27-10-0 Circuit Board Hardware - PCB 5,750
FAN2558S36X LDO Voltage Regulators 2,972
ZTX718 Bipolar Transistors - BJT 3,920
TLV272CDGKR Operational Amplifiers - Op Amps 2,747
A6H-6102 DIP Switches / SIP Switches 432
PLTT0805Z2001QGT5 Thin Film Resistors - SMD 164
VJ0603A102FXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,020
Real Time Availability
Stock:
125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.77
  10: $17.60
  25: $16.28
  100: $14.96
  250: $13.63
  500: $12.14
  1,000: $11.70
  2,500: Quote

To add to a project, please Log In.

132438737 195413711 105897026 110205640 197847692 147914401