|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-CQ223-2M
Manufacturer Part #:

CQ223-2M

Manufacturer:

Description:
Triacs SMD Triac
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
CQ223-2M Datasheet CQ223-2M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 2 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
Holding Current Ih Max: 5 mA
Gate Trigger Voltage - Vgt: 1.1 V
Gate Trigger Current - Igt: 1.35 mA
Mounting Style: SMD/SMT
Package / Case: SOT-223
Brand: Central Semiconductor
Packaging: Reel
Series: CQ223-2M
Factory Pack Quantity: 1000
Part # Aliases: CQ223-2M TR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si8620BC-B-IS Digital Isolators 3,525
MC9S08GT16ACFBE 8-bit Microcontrollers - MCU 2,335
SN65HVD32DR RS-422/RS-485 Interface IC 2,677
TLV2371IDBVR Operational Amplifiers - Op Amps 18,960
TCMT1600 Transistor Output Optocouplers 9,748
B59750B0120A070 Inrush Current Limiters 2,111
FODM3083 Triac & SCR Output Optocouplers 5,278
LMP2012MM/NOPB Operational Amplifiers - Op Amps 1,669
REF2025AIDDCT Voltage References 42
OPA341NA/250 Operational Amplifiers - Op Amps 1,902
Real Time Availability
Stock:
808 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.51
10:
$1.24
100:
$1.03
500:
$0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.72
$0.638
$0.614
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 174551776 156058099 171090662