|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-CMSSH-3A-LF
Manufacturer Part #:

CMSSH-3A LEADFREE

Manufacturer:

Description:
Schottky Diodes & Rectifiers
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: In Transition
Brand: Central Semiconductor
Mounting Style: SMD/SMT
Package / Case: SOT-323
If - Forward Current: 0.1 A
Vrrm - Repetitive Reverse Voltage: 30 V
Vf - Forward Voltage: 1 V
Ifsm - Forward Surge Current: 0.75 A
Configuration: Dual Common Anode
Technology: Si
Ir - Reverse Current: 0.5 uA at 25 V
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Packaging: Reel
Series: CMSSH-3
Pd - Power Dissipation: 275 mW
Product: Schottky Diodes
Factory Pack Quantity: 1
trr - Reverse Recovery time: 5 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Central Semiconductor

Manufacturer Part #:
Description:
Schottky Diodes & Rectifiers _

000000001