Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-CMSH240
Manufacturer Part #:

CMSH2-40 LEADFREE

Manufacturer:

Description: Schottky Diodes & Rectifiers SMB 2A 40V Schottky
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 40 V
Forward Continuous Current: 2 A
Max Surge Current: 50 A
Configuration: Single
Forward Voltage Drop: 0.5 V
Maximum Reverse Leakage Current: 500 uA
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SMB
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,842 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  100: $0.423
  500: $0.36
  1,000: $0.288
  2,000: $0.261
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.261
  5,000: $0.243
  10,000: $0.234
  25,000: $0.225
  50,000: $0.221
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
SLF10145T-470M1R4-PF
Fixed Inductors SMD 47uH 1.4amps
TDK
1: $1.89
NDS351AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.23
GRM21BR71A475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF ...
Murata Electronics
1: $0.54
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
CMPD914
Diodes - General Purpose, Power, Switching 100V If ...
Central Semiconductor
1: $0.37
GRM32CF51A226ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.57
MBR0540T3G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
BZT52H-C22,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.30
CMPD2838E
Diodes - General Purpose, Power, Switching Enhance ...
Central Semiconductor
1: $0.37
F0603HI2000V032T
Fuses 0603 2.0A 32V
AEM
1: $0.32
CR0603-JW-152ELF
Thick Film Resistors - SMD 0603 1.5KOHMS 5% 1/10WA ...
Bourns
1: $0.06
CR0603-FX-4871ELF
Thick Film Resistors - SMD 4.87K ohm 1%
Bourns
1: $0.05
CR0603-JW-151GLF
Thick Film Resistors - SMD 150OHM 1/10WATT 5%
Bourns
1: $0.06
CR0603-JW-201ELF
Thick Film Resistors - SMD 200 ohm 5%
Bourns
1: $0.06
CR0603-JW-391ELF
Thick Film Resistors - SMD 390 ohm 5%
Bourns
1: $0.06
CR0603-JW-202ELF
Thick Film Resistors - SMD 2K ohm 5%
Bourns
1: $0.06
CR0603-FX-2003ELF
Thick Film Resistors - SMD 200K ohm 1%
Bourns
1: $0.05
301-0-RC
Thick Film Resistors - SMD 1/16WATT 0OHMS
Xicon
1: $0.19
CR0603-JW-241GLF
Thick Film Resistors - SMD 240OHM 1/10WATT 5%
Bourns
1: $0.06

000000001