|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CMSH1-40M LEADFREE

Manufacturer:

Description:
Schottky Diodes & Rectifiers Schottky 1.0A 40V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
Brand: Central Semiconductor
Mounting Style: SMD/SMT
Package / Case: SMA
If - Forward Current: 1 A
Vrrm - Repetitive Reverse Voltage: 40 V
Vf - Forward Voltage: 0.5 V
Ifsm - Forward Surge Current: 30 A
Configuration: Single
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Series: CMSH1-40M
Product: Schottky Rectifiers
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001