|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CMR1-02M-TR13 LEADFREE

Manufacturer:

Description:
Rectifiers 1A 200V SMA GP Rec
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Rectifiers
Brand: Central Semiconductor
Mounting Style: SMD/SMT
Package / Case: SMA
Vr - Reverse Voltage: 200 V
If - Forward Current: 1 A
Product: Standard Recovery Rectifiers
Configuration: Single
Vf - Forward Voltage: 1.1 V
Max Surge Current: 30 A
Ir - Reverse Current: 5 uA
Packaging: Reel
Series: CMR1-02M
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001