|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CMPT5087 LEADFREE

Manufacturer:

Description:
Bipolar Transistors - BJT PNP GP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
Brand: Central Semiconductor
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 50 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: - 3 V
Collector-Emitter Saturation Voltage: 0.3 V
Maximum DC Collector Current: 0.05 A
Gain Bandwidth Product fT: 40 MHz
Maximum Operating Temperature: + 150 C
Series: CMPT5087
DC Collector/Base Gain hfe Min: 250
Minimum Operating Temperature: - 65 C
Packaging: Box
Pd - Power Dissipation: 350 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001