|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CMPD7000 LEADFREE

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching Dual Diode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
Brand: Central Semiconductor
Product: Switching Diodes
Mounting Style: SMD/SMT
Package / Case: SOT-23
Peak Reverse Voltage: 100 V
Configuration: Dual Series
Recovery Time: 4 ns
Ir - Reverse Current: 0.5 uA
Operating Temperature Range: - 65 C to + 150 C
Series: CMPD7000
If - Forward Current: 0.5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 0.35 W
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.1 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001