Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

CMPD6001A LEADFREE

Manufacturer:

Description: Diodes - General Purpose, Power, Switching Dual Common Anode Low Leakage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
Product: Switching Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.25 A
Max Surge Current: 4 A
Configuration: Dual Common Anode
Recovery Time: 3000 ns
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 500 pA
Maximum Power Dissipation: 0.35 W
Operating Temperature Range: - 65 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001