Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-CMOZ10L
Manufacturer Part #:

CMOZ10L

Manufacturer:

Description: Zener Diodes 350mW 5% Tolerance
Silverlight Page 552, Mouser Enhanced Catalog
PDF Page 552, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 10 V
Voltage Tolerance: 5 %
Zener Current: 0.25 A
Power Dissipation: 250 mW
Maximum Reverse Leakage Current: 1 uA
Maximum Zener Impedance: 200 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-523
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,875 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  25: $0.464
  100: $0.405
  250: $0.352
  500: $0.30
  1,000: $0.24
  2,000: $0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.217
  5,000: $0.202
  10,000: $0.195
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCPL-0601-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.93
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
GMK107BJ105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.30
REF3325AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
PMZ270XN,315
MOSFET TAPE7 MOSFET
NXP Semiconductors
1: $0.46
1N4148WT
Diodes - General Purpose, Power, Switching SINGLE ...
Fairchild Semiconductor
1: $0.14
0451002.MRL
Fuses 125V 2A
Littelfuse
1: $0.94
3361P-1-102GLF
Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS
Bourns
1: $1.02
CMD15-21VGD/TR8
Standard LEDs - SMD GRN 2.1V 20MA
Chicago Miniature
1: $0.16
SMBJP6KE10A-TP
TVS Diodes - Transient Voltage Suppressors 14.5V 6 ...
Micro Commercial Components (MCC)
1: $0.47
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.09
PDTC144EE,115
Transistors Switching - Resistor Biased TRANS RET ...
NXP Semiconductors
1: $0.17
ECW-F2W154JAQ
Film Capacitors 0.15uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
FIT2211/4 CL103
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $2.11
CMOZ5L1
Zener Diodes 350mW 5% Tolerance
Central Semiconductor
6000: $0.20

000000001