Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-CMLD4448DO
Manufacturer Part #:

CMLD4448DOG

Manufacturer:

Description: Diodes - General Purpose, Power, Switching Dual SMD Opposing Pl
Silverlight Page 551, Mouser Enhanced Catalog
PDF Page 551, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: In Transition
Product: Switching Diodes
Peak Reverse Voltage: 120 V
Forward Continuous Current: 0.25 A
Max Surge Current: 4 A
Configuration: Dual Isolated Opposing
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 300 nA
Maximum Power Dissipation: 0.3 W
Mounting Style: SMD/SMT
Package / Case: SOT-563
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,425 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  25: $0.366
  100: $0.299
  250: $0.248
  500: $0.204
  1,000: $0.153
  2,000: $0.137
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  5,000: $0.129
  10,000: $0.119
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4648EUT+T
Analog Switch ICs 25Ohm SPST Analog Switch
Maxim Integrated
1: $3.27
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
W21-R33JI
Wirewound Resistors - Through Hole 3Watt 0.33 ohm ...
Welwyn Components
1: $0.63
SS443A
Board Mount Hall Effect / Magnetic Sensors Digital ...
Honeywell
1: $2.38
PHT4NQ10LT,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.63
TAJB476K010RNJ
Tantalum Capacitors - Solid SMD 10volts 47uF 10%
AVX
1: $0.56
BAS45A,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.34
THS4082ID
High Speed Operational Amplifiers Dual 175MHz
Texas Instruments
1: $5.40
74LX1G04CTR
Inverters Single Inverter
STMicroelectronics
1: $0.45
SI2343DS-T1-E3
MOSFET 30V 4.0A 1.25W 53 mohms @ 10V
Vishay/Siliconix
1: $0.65
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
1: $0.24
ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERA-2AEB104X
Thin Film Resistors - SMD 0402 1/16W 100Kohms
Panasonic Electronic Components
1: $0.60
BAR43FILM
Schottky Diodes & Rectifiers 100mA 30 Volt
STMicroelectronics
1: $0.08
ELJ-RE12NJFA
Fixed Inductors 12nH,5% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.10
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GEJ106X
Thick Film Resistors - SMD 0402 10Mohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-1GEF2492C
Thick Film Resistors - SMD 0201 24.9Kohms 1% Toler ...
Panasonic Electronic Components
1: $0.24
MMBD4148SE
Rectifiers High Conductance Ultra Fast
Fairchild Semiconductor
1: $0.20

000000001