|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-CMKBR-6F
Manufacturer Part #:

CMKBR-6F

Manufacturer:

Description:
Bridge Rectifiers Bridge Rectifier Fast Recovery
Mouser Online Catalog Page 642, Mouser Online Catalog
PDF Page 642, PDF Catalog Page
CMKBR-6F Datasheet CMKBR-6F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Mounting Style: SMD/SMT
Package / Case: SOT-363
If - Forward Current: 140 mA
Peak Reverse Voltage: 60 V
Maximum Operating Temperature: + 150 C
Length: 2.2 mm
Width: 1.4 mm
Height: 1.1 mm
Series: CMKBR
Packaging: Reel
Brand: Central Semiconductor
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 350 mW
Factory Pack Quantity: 3000
Vr - Reverse Voltage: 60 V
Part # Aliases: CMKBR-6F TR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
DV164035 In-Circuit Debuggers 270
A000067 Development Boards & Kits - AVR 844
LIS3DHTR Accelerometers 26,728
EK-TM4C1294XL Development Boards & Kits - ARM 518
SN65HVD230DR CAN Interface IC 50,637
GRM155R60G106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,509
LMK063BJ104KP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 446,187
59453-041110EDHLF FFC & FPC Connectors 19,081
RK73B1HTTC335J Thick Film Resistors - SMD 27,077
Real Time Availability
Stock:
2,843 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.77
10:
$2.47
100:
$2.25
500:
$2.03
$1.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.54
$1.46
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692