|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-CMJH150
Manufacturer Part #:

CMJH150

Manufacturer:

Description:
Current Regulator Diodes 50V 15.0mA
Mouser Online Catalog Page 641, Mouser Online Catalog
PDF Page 641, PDF Catalog Page
CMJH150 Datasheet CMJH150 Datasheet
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 18 mA
Maximum Limiting Voltage: 4.3 V
Maximum Peak Operating Voltage: 50 V
Mounting Style: SMD/SMT
Package / Case: SOD-123
Packaging: Reel
Brand: Central Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Dynamic Impedance: 0.03 MOhms
Minimum Knee Impedance: 20 kOhms
Minimum Operating Temperature: - 30 C
Series: CMJH150
Factory Pack Quantity: 3000
Part # Aliases: TR
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
610-CMJH150TR CMJH150 TR Reel Non-Stocked Lead-Time 14 Weeks $3.16 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
VNC1L-1A-REEL USB Interface IC 15,436
CR123A Consumer Battery & Photo Battery 27,990
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
FT245RL-REEL USB Interface IC 21,563
66504-9 D-Sub Contacts 114,364
RTE24012F General Purpose Relays 3,703
6LF22XWA/B12 Consumer Battery & Photo Battery 6,766
1N4148 Diodes - General Purpose, Power, Switching 140,059
LM7805CT Linear Voltage Regulators 16,433
Real Time Availability
Stock:
4,052 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.99
10:
$5.35
100:
$4.87
250:
$4.40
500:
$3.57
$3.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$3.16
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117544012 197847692 147914401Alternative Packaging