|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Diodes - General Purpose, Power, Switching 120V 250mA HIGH SEED SWITCHING DIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Product: Switching Diodes
Peak Reverse Voltage: 120 V
Max Surge Current: 4 A
Configuration: Single
Recovery Time: 4 ns
Mounting Style: SMD/SMT
Package / Case: SOD-923
Packaging: Reel
If - Forward Current: 250 mA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pd - Power Dissipation: 100 mW
Series: CMAD44
Factory Pack Quantity: 8000
Vf - Forward Voltage: 0.91 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
5 Weeks

Enter Quantity:

Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000

To add to a project, please Log In.

179060477 147914401