|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-CBRHDSH2-100TR13
Manufacturer Part #:

CBRHDSH2-100 TR13

Manufacturer:

Description:
Schottky Diodes & Rectifiers 2A 100V Schottky Bridge Rectifier
Mouser Online Catalog Page 642, Mouser Online Catalog
PDF Page 642, PDF Catalog Page
CBRHDSH2-100 TR13 Datasheet CBRHDSH2-100 TR13 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
If - Forward Current: 2 A
Vrrm - Repetitive Reverse Voltage: 100 V
Ifsm - Forward Surge Current: 50 A
Configuration: Bridge
Technology: Si
Packaging: Reel
Series: CBRHDSH2
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM14E0003T Signal Conditioning 122,219
LND150N8-G MOSFET 23,401
VSMY3850-GS08 Infrared Emitters - High Power 71,594
1010030368 Memory Card Connectors 8,529
MBRS340T3G Schottky Diodes & Rectifiers 38,557
ZTX457 Bipolar Transistors - BJT 9,264
SMAJ58A TVS Diodes - Transient Voltage Suppressors 9,042
67996-120HLF Headers & Wire Housings 1,265
C322C102KDR5TA Multilayer Ceramic Capacitors MLCC - Leaded 436
PSMN016-100XS,127 MOSFET 222
Real Time Availability
Stock:
2,877 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.744
100:
$0.619
500:
$0.478
$0.432
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.383
$0.369
$0.357
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131594961 130658172 147914401 197847692