|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N6387
Manufacturer Part #:

2N6387

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Pwr Darlington
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
2N6387 Datasheet 2N6387 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-220
Collector- Emitter Voltage VCEO Max: 60 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 2 V
Maximum DC Collector Current: 10 A
Gain Bandwidth Product fT: 20 MHz
Series: 2N6387
DC Collector/Base Gain hfe Min: 100
Packaging: Bulk
Pd - Power Dissipation: 65 W
Factory Pack Quantity: 400
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 627
2N7000 MOSFET 26,131
1658613-2 D-Sub Standard Connectors 1,825
SN74HC14N Inverters 18,109
TLV3502AID Analog Comparators 1,227
3299W-1-103LF Trimmer Resistors - Through Hole 2,094
3299W-1-203LF Trimmer Resistors - Through Hole 1,085
DG409DY+ Multiplexer Switch ICs 299
LM7171BIN/NOPB Operational Amplifiers - Op Amps 816
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1200
Multiples: 400
Pricing (USD)
$0.72
$0.638
$0.614

To add to a project, please Log In.

137122207 147914401