Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-2N5303
Manufacturer Part #:

2N5303

Manufacturer:

Description: Transistors Bipolar - BJT NPN Hi-Pwr Amp
Silverlight Page 606, Mouser Enhanced Catalog
PDF Page 606, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: No
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 80 V
Collector-Emitter Saturation Voltage: 2 V
Maximum DC Collector Current: 20 A
Gain Bandwidth Product fT: 2 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3
Continuous Collector Current: 0.45 A
Maximum Power Dissipation: 200 W
Minimum Operating Temperature: - 65 C
Packaging: Sleeve
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.85
  25: $4.37
  100: $3.98
  250: $3.59
  500: $3.22
  1,000: $2.72
  2,000: $2.58
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si4463-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $5.83
SKY67012-396LF
RF Amplifier 300-600MHz NF .85dB Gain 16.5dB @ 450 ...
Skyworks Solutions, Inc.
1: $0.75
BTA40-600B
Triacs 40 Amp 600 Volt
STMicroelectronics
1: $5.06
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
8432-21B1-RK-TP
IC & Component Sockets 32P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.80
HMHA2801A
Transistor Output Optocouplers 4PN 1/2PTH PhtoXstr ...
Fairchild Semiconductor
1: $0.58
FQD17P06TM
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.79
DCP020507U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.38
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
MAL202190528E3
Aluminum Electrolytic Capacitors - Leaded 680uF 25 ...
Vishay/BC Components
1: $1.36
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
S104Z93Z5VL83L0R
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%
Vishay/BC Components
1: $1.08
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
HCPL-0600-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $1.93
2N5302G
Transistors Bipolar - BJT 30A 60V 200W NPN
ON Semiconductor
1: $3.51
1866
Lamps 6.3V .25A
Chicago Miniature
1: $0.80
AC05000003601JAC00
Wirewound Resistors - Through Hole 5watts 3.6Kohms ...
Vishay/Draloric
1: $0.46
280-CR5-0.56-RC
Wirewound Resistors - Through Hole 0.56ohms 5% Tol
Xicon
1: $0.44
RH010R5000FC02
Wirewound Resistors - Chassis Mount 10watts 0.5ohm ...
Vishay/Dale
1: $3.48

000000001