|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N5172
Manufacturer Part #:

2N5172

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS
Mouser Online Catalog Page 692, Mouser Online Catalog
PDF Page 692, PDF Catalog Page
2N5172 Datasheet 2N5172 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: 25 V
Collector- Base Voltage VCBO: 25 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.25 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 200 MHz
Maximum Operating Temperature: + 150 C
Series: 2N5172
DC Collector/Base Gain hfe Min: 100
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 2500
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM301AN/NOPB Operational Amplifiers - Op Amps 5,447
1N4148 Diodes - General Purpose, Power, Switching 129,803
BC33740TA Bipolar Transistors - BJT 85,559
2N4392 JFET 1,435
WP483IDT Standard LEDs - Through Hole 14,658
2N5460 JFET 852
BC558BTA Bipolar Transistors - BJT 3,936
MJE182STU Bipolar Transistors - BJT 4,490
MF1/4DC2200F Metal Film Resistors - Through Hole 6,036
MJE172STU Bipolar Transistors - BJT 2,830
Real Time Availability
Stock:
5,410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.462
100:
$0.243
$0.218
$0.186
$0.173
$0.164
$0.16

To add to a project, please Log In.

137122207 147914401 197847692