Product Detail   

This product is also available in:




Mouser Part #: 610-2N5109
Manufacturer Part #: 2N5109
Manufacturer: Central Semiconductor
Description: Bipolar Transistors NPN Wide Bd AM
Silverlight Page 494, Mouser Enhanced Catalog
PDF Page 494, PDF Catalog Page
PDF Data Sheet

Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors
RoHS: RoHS Compliant Details
Product: Bipolar Small Signal & Power
Configuration: Single
Transistor Polarity: NPN
DC Current Gain hFE Min: 70 @ 50 mA @ 15 V
Maximum Operating Frequency: 1200 MHz (Min)
Package / Case: TO-39
Collector- Emitter Voltage VCEO Max: 20 V
Emitter- Base Voltage VEBO: 3 V
Maximum DC Collector Current: 0.4 A
Power Dissipation: 1000 mW
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Continuous Collector Current: 400 mA


Availability 
Stock: 
446 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $1.87
25 $1.81
100 $1.74
250 $1.67
500 $1.60
1,000 $1.54
2,000 $1.48
 
More: Get Quote

To add to a project, please Log In.