Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-2N5061
Manufacturer Part #:

2N5061

Manufacturer:

Description:
SCRs 0.8A 60V
Mouser Online Catalog Page 650, Mouser Online Catalog
PDF Page 650, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Rated Repetitive Off-State Voltage VDRM: 60 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.7 V
Maximum Gate Peak Inverse Voltage: 5 V
Gate Trigger Voltage - Vgt: 1.2 V
Gate Trigger Current - Igt: 0.35 mA
Holding Current Ih Max: 10 mA
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Non Repetitive On-State Current: 10 A
Series: 2N5061
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 217,127
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 131,560
2N7000 MOSFET 49,994
08-65-0816 Headers & Wire Housings 14,510
22-11-2052 Headers & Wire Housings 4,461
199D106X9035D1V1E3 Tantalum Capacitors - Solid Leaded 2,763
2N3904 Bipolar Transistors - BJT 30,716
LM339N Analog Comparators 9,419
C315C474K5R5TA7303 Multilayer Ceramic Capacitors MLCC - Leaded 3,496
C315C684K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 411
Real Time Availability
Stock:
757 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.52
  100: $0.274
  1,000: $0.245
  2,500: $0.209
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 190359769 197847692