Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-2N4416A
Manufacturer Part #:

2N4416A

Manufacturer:

Description: JFET N-Chan JFET
Silverlight Page 606, Mouser Enhanced Catalog
PDF Page 606, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 5 mA to 15 mA
Drain Source Voltage VDS: 35 V
Gate-Source Breakdown Voltage: 35 V
Continuous Drain Current: 15 mA
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-72
Forward Transconductance gFS (Max / Min): 0.0045 S to 0.0075 S
Power Dissipation: 300 mW
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.80
  25: $4.32
  100: $3.93
  250: $3.55
  500: $3.19
  1,000: $2.69
  2,000: $2.55
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOX-200001007JE
Thick Film Resistors - Through Hole 1/4watt 1000M ...
Ohmite
1: $6.98
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
NC3MAV
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
ECQ-V1474JM
Film Capacitors .47uF 100V 5%
Panasonic Electronic Components
1: $0.61
TL431AIZ
Voltage & Current References 2.5-36V Prog Adjust
STMicroelectronics
1: $0.69
7BB-12-9
Audio Indicators & Alerts ACOUSTIC ELEMENT
Murata Electronics
1: $0.72
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
1N5242BTR
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.10
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
DMT1S47K-F
Film Capacitors 0.047uF 100V 10%
Cornell Dubilier
1: $0.71
UKL1H100KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
NYS224
Phone Connectors 1/4" MONO METAL REAN
REAN / Neutrik
1: $1.41
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
271-330-RC
Metal Film Resistors - Through Hole 330ohms 1% 50P ...
Xicon
1: $0.13
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
271-6.8K-RC
Metal Film Resistors - Through Hole 6.8Kohms 1% 50 ...
Xicon
1: $0.13
21RD622-RC
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Xicon
3000: $0.06

000000001