|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N4399
Manufacturer Part #:

2N4399

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Power SW
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
2N4399 Datasheet 2N4399 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: PNP
Package / Case: TO-3
Collector- Emitter Voltage VCEO Max: 60 V
Collector- Base Voltage VCBO: 60 V
Collector-Emitter Saturation Voltage: 4 V
Maximum DC Collector Current: 30 A
Gain Bandwidth Product fT: 4 MHz
Series: 2N4399
DC Collector/Base Gain hfe Min: 15 at 15 A
Packaging: Tube
Pd - Power Dissipation: 200 W
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3055G Bipolar Transistors - BJT 3,669
MOC3023M Triac & SCR Output Optocouplers 7,381
03453LF1H Fuse Holder 2,566
MAL213817222E3 Aluminum Electrolytic Capacitors - Leaded 199
CD4011BE Logic Gates 12,768
2N3055AG Bipolar Transistors - BJT 529
TOP258YN AC/DC Converters 875
NJM4558D Operational Amplifiers - Op Amps 1,306
CLF280CTP LED Lenses 36,289
TIP31BG Bipolar Transistors - BJT 4,220
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.53
10:
$9.45
25:
$8.61
100:
$7.77
250:
$7.14
500:
$6.00
$5.67

To add to a project, please Log In.

147914401