|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

2N4398 LEADFREE

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Power SW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: PNP
Package / Case: TO-3
Collector- Emitter Voltage VCEO Max: 40 V
Collector- Base Voltage VCBO: 40 V
Collector-Emitter Saturation Voltage: 4 V
Maximum DC Collector Current: 30 A
Gain Bandwidth Product fT: 4 MHz
Series: 2N4398
DC Collector/Base Gain hfe Min: 15
Packaging: Sleeve
Pd - Power Dissipation: 200 W
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001