|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N4393
Manufacturer Part #:

2N4393

Manufacturer:

Description:
JFET N-Chan JFET
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
2N4393 Datasheet 2N4393 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Package / Case: TO-18
Transistor Polarity: N-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Breakdown Voltage: 40 V
Drain-Source Current at Vgs=0: 5 mA to 30 mA
Id - Continuous Drain Current: 0.1 nA
Pd - Power Dissipation: 1.8 W
Rds On - Drain-Source Resistance: 100 Ohms
Packaging: Bulk
Series: 2N4393
Factory Pack Quantity: 2000
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 14,548
LM2904N Operational Amplifiers - Op Amps 3,240
CD4001BE Logic Gates 8,292
CD4011BE Logic Gates 12,151
150473J630EC Film Capacitors 3,537
1N4148TR Diodes - General Purpose, Power, Switching 54,228
93PR10KLF Trimmer Resistors - Through Hole 428
MPSA55 Bipolar Transistors - BJT 2,747
NLW50-50 Aluminum Electrolytic Capacitors - Leaded 23
291-47K-RC Carbon Film Resistors - Through Hole 100,015
Real Time Availability
Stock:
1,169 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.40
100:
$1.92
500:
$1.51
$1.39
$1.29
$1.24
$1.20

To add to a project, please Log In.

197847692 147914401