|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N4392
Manufacturer Part #:

2N4392

Manufacturer:

Description:
JFET N-Chan JFET
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
2N4392 Datasheet 2N4392 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Package / Case: TO-18
Transistor Polarity: N-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Breakdown Voltage: 40 V
Drain-Source Current at Vgs=0: 25 mA to 75 mA
Id - Continuous Drain Current: 0.1 nA
Pd - Power Dissipation: 1.8 W
Rds On - Drain-Source Resistance: 60 Ohms
Packaging: Bulk
Series: 2N4392
Factory Pack Quantity: 2000
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM301AN/NOPB Operational Amplifiers - Op Amps 5,447
BC33740TA Bipolar Transistors - BJT 85,559
1N4148 Diodes - General Purpose, Power, Switching 129,368
2N5172 Bipolar Transistors - BJT 5,410
WP483IDT Standard LEDs - Through Hole 14,658
2N5460 JFET 852
BC558BTA Bipolar Transistors - BJT 3,936
MJE182STU Bipolar Transistors - BJT 4,490
2N3906TA Bipolar Transistors - BJT 19,846
MJE172STU Bipolar Transistors - BJT 2,830
Real Time Availability
Stock:
1,431 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.42
10:
$2.16
100:
$1.72
500:
$1.36
$1.25
$1.16
$1.12
$1.08

To add to a project, please Log In.

197847692 147914401