|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N3819
Manufacturer Part #:

2N3819

Manufacturer:

Description:
RF JFET Transistors N-CH -25V 10mA BULK
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
2N3819 Datasheet 2N3819 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Transistor Type: JFET
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 25 V
Vgs - Gate-Source Breakdown Voltage: 25 V
Id - Continuous Drain Current: 20 mA
Pd - Power Dissipation: 360 mW
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Configuration: Single
Series: 2N3819
Factory Pack Quantity: 2500
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GS1/4LC686J Metal Film Resistors - Through Hole 753
RGP0207CHK1G0 Thick Film Resistors - Through Hole 2,886
T350D226K006AT Tantalum Capacitors - Solid Leaded 1,304
MAL202138228E3 Aluminum Electrolytic Capacitors - Leaded 4,372
1N4749A Zener Diodes 6,784
CCF0747K0GKE36 Metal Film Resistors - Through Hole 7,507
11218 Circuit Board Hardware - PCB 146
CMF556K8000FKEB Metal Film Resistors - Through Hole 2,460
CCF07300KGKE36 Metal Film Resistors - Through Hole 6,701
22-28-4030 Headers & Wire Housings 28,932
Real Time Availability
Stock:
11,514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.86
10:
$0.744
100:
$0.42
$0.384
$0.324
$0.312
$0.30

To add to a project, please Log In.

197847692 147914401