Product Detail   

This product is also available in:




Mouser Part #: 610-2N3716
Manufacturer Part #: 2N3716
Manufacturer: Central Semiconductor
Description: Bipolar Transistors NPN GP Power
Silverlight Page 495, Mouser Enhanced Catalog
PDF Page 495, PDF Catalog Page
PDF Data Sheet

Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors
RoHS: RoHS Compliant Details
Product: Bipolar Small Signal & Power
Configuration: Single
Transistor Polarity: NPN
DC Current Gain hFE Min: 50 @ 1A @ 2V
Maximum Operating Frequency: 4 MHz (Min)
Package / Case: TO-3
Collector- Emitter Voltage VCEO Max: 80 V
Emitter- Base Voltage VEBO: 7 V
Maximum DC Collector Current: 10 A
Power Dissipation: 150000 mW
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Mounting Style: Through Hole


Availability 
Stock: 
15 Can Ship Immediately

On Order: 280 View Delivery Dates

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $2.59
25 $2.52
100 $2.44
250 $2.36
500 $2.29
1,000 $2.21
2,000 $2.14
 
More: Get Quote

To add to a project, please Log In.