Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-2N3715
Manufacturer Part #:

2N3715

Manufacturer:

Description: Transistors Bipolar - BJT NPN GP Power
Mouser Online Catalog Page 704, Mouser Online Catalog
PDF Page 704, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.8 V
Maximum DC Collector Current: 10 A
Gain Bandwidth Product fT: 4 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3
DC Collector/Base Gain hfe Min: 50
Maximum Power Dissipation: 150 W
Minimum Operating Temperature: - 65 C
Packaging: Tube
Series: 2N3715
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  10: $5.40
  100: $4.92
  250: $4.44
  500: $3.60
  1,000: $3.36
  2,500: $3.19
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
S70FL01GSAGMFI011
Flash 1G 3V 133MHz Serial Flash
Spansion
1: $10.35
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
206512-5
Standard Circular Connector LARGE CBL CLAMP 23
TE Connectivity / AMP
1: $5.96
MPG106F
Pushbutton Switches SPDT STR PNL LUG PB SWITCH
TE Connectivity / Alcoswitch
1: $12.75
ADS1298IPAG
Analog to Digital Converters - ADC 8Ch,24B ADC
Texas Instruments
1: $44.60
LM124J/PB
Operational Amplifiers - Op Amps Lo Pwr Quad Op Am ...
Texas Instruments
1: $8.65
1B21AN
Data Converter ICs - Various ISOL V/I CONVERTER IC
Analog Devices
1: $92.80
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.57
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.67
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.79
2N3791
Transistors Bipolar - BJT PNP GP Power
Central Semiconductor
1: $6.05
2N5684G
Transistors Bipolar - BJT 50A 80V 300W PNP
ON Semiconductor
1: $9.18
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
CGA4C2C0G1H682J060AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.24
2N3416
Transistors Bipolar - BJT NPN 50V 500mA BULK HFE/2 ...
Central Semiconductor
1: $0.86
2N6051
Rectifiers PNP Darlington
Central Semiconductor
1: $5.67
TIP30
Transistors Bipolar - BJT PNP Gen Pur
Central Semiconductor
1: $1.07
2N5686G
Transistors Bipolar - BJT 50A 80V 300W NPN
ON Semiconductor
1: $13.78

147914401 197847692