Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-2N3440
Manufacturer Part #:

2N3440

Manufacturer:

Description:
Bipolar Transistors - BJT NPN High Voltage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 300 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 15 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-39
DC Collector/Base Gain hfe Min: 40
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Series: 2N3440
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,858 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.91
  10: $1.70
  100: $1.36
  500: $1.07
  1,000: $0.986
  2,500: $0.918
  5,000: $0.884
  10,000: $0.85
  25,000: Quote

To add to a project, please Log In.

197847692 106693557 147914401