|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-2N2924
Manufacturer Part #:

2N2924

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Gen Pur SS
Mouser Online Catalog Page 692, Mouser Online Catalog
PDF Page 692, PDF Catalog Page
2N2924 Datasheet 2N2924 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: 25 V
Collector- Base Voltage VCBO: 25 V
Emitter- Base Voltage VEBO: 5 V
Gain Bandwidth Product fT: 160 MHz
Series: 2N2924
DC Collector/Base Gain hfe Min: 150
DC Current Gain hFE Max: 300
Packaging: Bulk
Factory Pack Quantity: 2500
Part # Aliases: BK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 14,583
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,020
NC3MX XLR Connectors 3,312
1N4148 Diodes - General Purpose, Power, Switching 125,274
ZVN2106A MOSFET 6,274
PT10LV10-103A2020 Potentiometers 12,549
2N2925 Bipolar Transistors - BJT 5,350
UKW2A332MRD Aluminum Electrolytic Capacitors - Leaded 66
2N2219 Bipolar Transistors - BJT 323
Real Time Availability
Stock:
2,157 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2157 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
10:
$0.527
100:
$0.298
$0.272
$0.23
$0.221
$0.213
$0.209

To add to a project, please Log In.

137122207 197847692 147914401