|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

2N2270 LEADFREE

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Hi-Spd SW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Bipolar Transistors - BJT
Brand: Central Semiconductor
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.9 V
Gain Bandwidth Product fT: 100 MHz
Mounting Style: Through Hole
Package / Case: TO-39
DC Collector/Base Gain hfe Min: 50
DC Current Gain hFE Max: 200
Packaging: Box
Series: 2N2270
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001