Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

2N1613 LEADFREE

Manufacturer:

Description: Transistors Bipolar - BJT NPN Gen Pur SS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Transistors Bipolar - BJT
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 75 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 50 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 60 MHz
DC Collector/Base Gain hfe Min: 40
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-39
Continuous Collector Current: 500 mA
DC Current Gain hFE Max: 120
Maximum Power Dissipation: 3 W
Minimum Operating Temperature: - 65 C
Packaging: Box
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001