Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N749A
Manufacturer Part #:

1N749A

Manufacturer:

Description: Zener Diodes 4.3V .5W
Silverlight Page 552, Mouser Enhanced Catalog
PDF Page 552, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Zener Voltage: 4.3 V
Voltage Tolerance: 5 %
Zener Current: 85 mA
Power Dissipation: 500 mW
Maximum Reverse Leakage Current: 2 uA
Maximum Zener Impedance: 22 Ohms
Maximum Operating Temperature: + 200 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
765 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.34
  25: $0.284
  100: $0.226
  250: $0.165
  500: $0.134
  1,000: $0.10
  2,000: $0.089
  5,000: $0.085
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.077

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-520103-2
Terminals TAB 22-18AWG .250 .250 x .032
TE Connectivity / AMP
1: $0.28
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.48
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
1N752A
Zener Diodes 5.6V .5W
Central Semiconductor
1: $0.34
1N751A
Zener Diodes 5.1V .5W
Central Semiconductor
1: $0.34
1N5226B-TAP
Zener Diodes 3.3 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
C323C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C323 0 ...
Kemet
1: $0.15
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
LM317AHVT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.75
3299Y-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
LM285Z-1.2G
Voltage & Current References 1.2V 10uA-20mA
ON Semiconductor
1: $0.82
1.5KE68CA
TVS Diodes - Transient Voltage Suppressors 1500W 6 ...
STMicroelectronics
1: $0.62
UVR1J101MPD1TD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.40
1N746A
Zener Diodes 3.3V .5W
Central Semiconductor
1: $0.33
1N748A
Zener Diodes 3.9V .5W
Central Semiconductor
1: $0.30
140-50P5-562K-RC
Ceramic Disc Capacitors 50V 5600pF Y5P 10% Tol
Xicon
1: $0.13
199D475X9010A1V1E3
Tantalum Capacitors - Solid Leaded 4.7uF 10volts 1 ...
Vishay/Sprague
1: $0.55

116245381