Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5310
Manufacturer Part #:

1N5310

Manufacturer:

Description: Current Regulator Diodes 3.3mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 3.63 mA
Maximum Limiting Voltage: 2.35 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 0.28 MOhms
Minimum Knee Impedance: 0.024 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,741 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
78SRH-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A HSIP Switching R ...
Murata Power Solutions
1: $12.36
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.70
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
ISO15DW
RS-485 Interface IC Iso 3.3V Full & Half Duplex RS ...
Texas Instruments
1: $8.10
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
1N5306
Current Regulator Diodes 2.2mA Curr Reg
Central Semiconductor
1: $5.70
2630
Test Leads BNC TO ALLIGATOR
Pomona Electronics
1: $12.22
BZW04-33B-E3/54
TVS Diodes - Transient Voltage Suppressors 400W 33 ...
Vishay Semiconductors
1: $0.46
BSP296 L6327
MOSFET N-Chan 100V 1.1A
Infineon Technologies
1: $1.05
1N5302
Current Regulator Diodes 1.5mA Curr Reg
Central Semiconductor
2500: $3.03
ARR05B103KGS
Multilayer Ceramic Capacitors MLCC - Leaded ARR05 ...
Kemet
1: $20.18
PIC18F2620-E/SP
8-bit Microcontrollers - MCU 64KB 3968 RAM 25 I/O
Microchip Technology
1: $6.91
PV37Y503C01B00
Trimmer Resistors - Through Hole 50Kohms Sealed 6m ...
Murata Electronics
1: $2.46

116245381