Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5309
Manufacturer Part #:

1N5309

Manufacturer:

Description: Current Regulator Diodes 3.0mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 3.3 mA
Maximum Limiting Voltage: 2.25 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 0.3 MOhms
Minimum Knee Impedance: 0.029 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2500
Multiples: 2500
Pricing (USD)
  2,500: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN50C4991FB14
Metal Film Resistors - Through Hole 1/20watt 4.99K ...
Vishay/Dale
1: $0.42
RN50C1432FB14
Metal Film Resistors - Through Hole 1/20watt 14.3K ...
Vishay
1: $0.42
RN50C6492FB14
Metal Film Resistors - Through Hole 1/20watt 64.9K ...
Vishay/Dale
1: $0.42
RN50C5113FB14
Metal Film Resistors - Through Hole 1/20watt 511Ko ...
Vishay/Dale
1: $1.46
RN50C1243FB14
Metal Film Resistors - Through Hole 1/20watt 124Ko ...
Vishay/Dale
1: $0.99
RN50C2673FRE6
Metal Film Resistors - Through Hole 1/20watt 267Ko ...
Vishay/Dale
1: $0.64
RN50C3573FB14
Metal Film Resistors - Through Hole 1/20watt 357Ko ...
Vishay/Dale
1: $0.99
RN50C5762FB14
Metal Film Resistors - Through Hole 1/20watt 57.6K ...
Vishay/Dale
1: $0.42
RN50C3833FB14
Metal Film Resistors - Through Hole 1/20watt 383Ko ...
Vishay/Dale
1: $0.99
RN50C5902FRE6
Metal Film Resistors - Through Hole 1/20watt 59Koh ...
Vishay/Dale
1: $0.31

116245381