Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5306
Manufacturer Part #:

1N5306

Manufacturer:

Description: Current Regulator Diodes 2.2mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: No
Maximum Regulator Current: 2.42 mA
Maximum Limiting Voltage: 1.95 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 0.37 MOhms
Minimum Knee Impedance: 0.052 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
UPW1J101MPD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.56
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.19
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay/Sfernice
1: $1.58
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
UHE2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.88
UHE1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.91
6200.4315
AC Power Entry Modules SNAP 1-POLE .250 QC Socket ...
Schurter
1: $3.34
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
UPW1J152MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.92
RN55D1002FB14
Metal Film Resistors - Through Hole 1/8watt 10Kohm ...
Vishay/Dale
1: $0.10
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
282-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.19
MUR820G
Rectifiers 200V 8A UltraFast
ON Semiconductor
1: $0.88
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

116245381