Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5301
Manufacturer Part #:

1N5301

Manufacturer:

Description: Current Regulator Diodes 1.4mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 1.54 mA
Maximum Limiting Voltage: 1.55 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 0.54 MOhms
Minimum Knee Impedance: 0.115 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 38 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
151-202-RC
Test Points SM YEL TERM
Kobiconn
1: $0.30
657-15ABP
Heat Sinks TO-220 W/PINS 1.5"
Wakefield
1: $1.79
1N4751A-TR
Zener Diodes 30 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
MF1/4DCT52R1301F
Metal Film Resistors - Through Hole 1/4W 1.3K ohm ...
KOA Speer
1: $0.06
SN74LVC2G04DCKT
Inverters DUAL INVERTER
Texas Instruments
1: $0.94
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
DE2B3KY151KA2BM01
Ceramic Disc Capacitors 150pF 10%
Murata Electronics
1: $0.36
C322C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
DEBB33F151KP3A
Ceramic Disc Capacitors .3LS 150PF3.15KV 10%
Murata Electronics
1: $0.39
LM392P
Operational Amplifiers - Op Amps Low-Power
Texas Instruments
1: $1.36
CD17FD101JO3
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.38
273-820-RC
Metal Film Resistors - Through Hole 820ohms 1% 50P ...
Xicon
1: $0.14
MF1/4DCT52R4700F
Metal Film Resistors - Through Hole 1/4W 470 ohm 1 ...
KOA Speer
1: $0.06
UFW1H472MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.07
MF1/4DCT52R5600F
Metal Film Resistors - Through Hole 1/4W 560 ohm 1 ...
KOA Speer
1: $0.06
CCF071K80JNR36
Metal Film Resistors - Through Hole 1/4watt 1.8Koh ...
Vishay/Dale
1: $0.09

116245381