Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
610-1N5297
Manufacturer Part #:

1N5297

Manufacturer:

Description: Current Regulator Diodes 1.0mA Curr Reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Maximum Regulator Current: 1.1 mA
Maximum Limiting Voltage: 1.35 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 0.8 MOhms
Minimum Knee Impedance: 0.205 MOhms
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,269 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.70
  25: $5.14
  100: $4.67
  250: $4.21
  500: $3.79
  1,000: $3.19
  2,000: $3.03
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.03
1N5290
Current Regulator Diodes .47mA Curr Reg
Central Semiconductor
1: $6.71
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
1N5287
Current Regulator Diodes .33mA Curr Reg
Central Semiconductor
1: $5.70
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.09
SP1812R-472K
Fixed Inductors 4.7uH 0.21ohms 969mA 10%
API Delevan
1: $3.39
BC557CG
Transistors Bipolar - BJT 100mA 50V PNP
ON Semiconductor
1: $0.11
C1206C475M5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.82
555-2001F
LED Circuit Board Indicators RED DIFFUSED
Dialight
1: $1.29
271-1.8K-RC
Metal Film Resistors - Through Hole 1.8Kohms 1% 50 ...
Xicon
1: $0.13
TNPW12066K04BEEA
Thin Film Resistors - SMD 6.04Kohms .1% 25ppm
Vishay
1: $0.55
271-200-RC
Metal Film Resistors - Through Hole 200ohms 1% 50P ...
Xicon
1: $0.13
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29
271-68-RC
Metal Film Resistors - Through Hole 68ohms 1% 50PP ...
Xicon
1: $0.13

116245381