|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
610-1N5296
Manufacturer Part #:

1N5296

Manufacturer:

Description:
Current Regulator Diodes .91mA Curr Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
RoHS: RoHS Compliant Details
Brand: Central Semiconductor
Maximum Regulator Current: 1.001 mA
Maximum Limiting Voltage: 1.29 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 880 kOhms
Minimum Knee Impedance: 240 kOhms
Minimum Operating Temperature: - 65 C
Series: 1N5296
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
610-1N5296TR 1N5296 TR Reel Non-Stocked $3.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,845
NUCLEO-F411RE Development Boards & Kits - ARM 199
BD14016STU Bipolar Transistors - BJT 9,887
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
1N5290 Current Regulator Diodes 377
2N3904BU Bipolar Transistors - BJT 49,935
E-701 Current Regulator Diodes 471
RN55D10R0FRE6 Metal Film Resistors - Through Hole 1,724
RN55D4703FB14 Metal Film Resistors - Through Hole 549
1455J1602 Enclosures, Boxes, & Cases 31
Real Time Availability
Stock:
124 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 124 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.85
10:
$5.80
25:
$5.28
100:
$4.77
250:
$4.38
500:
$3.68
$3.48
$3.35

To add to a project, please Log In.

116245381 117544012 197847692 147914401Alternative Packaging