|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



Current Regulator Diodes .91mA Curr Reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Central Semiconductor
Product Category: Current Regulator Diodes
Brand: Central Semiconductor
Maximum Regulator Current: 1.001 mA
Maximum Limiting Voltage: 1.29 V
Maximum Peak Operating Voltage: 100 V
Mounting Style: Through Hole
Package / Case: DO-204AH
Configuration: Single
Maximum Operating Temperature: + 200 C
Minimum Dynamic Impedance: 880 kOhms
Minimum Knee Impedance: 240 kOhms
Minimum Operating Temperature: - 65 C
Series: 1N5296
Factory Pack Quantity: 400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)